EBM28DCKT

Heilind Number:SULEBM28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCKT

Detailed Description

This PBT & Phosphor Bronze Female connector, SKU EBM28DCKT, features a robust construction suitable for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method offer secure and stable connectivity. Its 56 positions arranged in two rows with a pitch of 3.96mm provide ample connection options. The loop bellow contact type with gold plating on phosphor bronze contacts ensures excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections in various electronic devices, this connector, while not high-rel certified, offers a cost-effective yet reliable solution for your connectivity needs.