| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DCMD-S288 |
EBM28DCMD-S288
| Heilind Number: | SULEBM28DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM28DCMD-S288. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle up to 950VAC. Featuring a female gender with two rows of hairpin contacts, it offers reliable connectivity in straddle orientation. The clearance hole mount type and card extender termination method ensure easy installation. With 56 positions and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Trust in the EBM28DCMDS288 for secure and efficient board-to-board connections in your electronic designs.

