| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DCMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DCMD |
EBM28DCMD
| Heilind Number: | SULEBM28DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DCMD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connection reliability with our high-performance EBM28DCMD connector. Designed for female gender, this connector features two rows and a clearance hole mount type for easy installation. With a termination method of wire wrap and contact material made of durable phosphor bronze with gold plating, it ensures secure and efficient connectivity. The 3 A amperage and 950 VAC voltage rating make it suitable for various applications. Its straight orientation, hairpin contact type, and 56 positions offer versatility in use. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees reliability in harsh environments. Measuring at .61 inches in height and 9.4 mm in width, it's compact yet robust. Trust in the EBM28DCMD for seamless board-to-board connections in your projects.

