| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DCMH-S288 |
EBM28DCMH-S288
| Heilind Number: | SULEBM28DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 connectors are ideal for high-performance applications requiring reliable board-to-board connections. With a current rating of 3 A and a voltage rating of 950 VAC, these female connectors feature two rows of 56 hairpin contacts plated with gold for optimal conductivity. The clearance hole mount type and card extender termination method ensure easy installation and secure connections. Made with durable materials and designed for harsh environments, these connectors offer a wide operating temperature range of -65 to 125 °C. Measuring at .61 inches in height and 9.4 mm in width, they are compact yet highly efficient. The matte tin termination plating adds to their longevity, making them suitable for various industries, from telecommunications to aerospace. Trust in the EBM28DCMHS288 for your critical connectivity needs.

