EBM28DCMH

Heilind Number:SULEBM28DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCMH

Detailed Description

Introducing the EBM28DCMH, a high-performance board-to-board and card edge connector designed for reliability in demanding electronic applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures robust power delivery. Featuring two rows of 56 female contacts with a pitch of 3.96mm, it offers efficient signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is wire wrap, and the connector is mounted via clearance holes. Its hairpin contact type and straight orientation make for easy and secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. A perfect choice for high-reliability applications, the EBM28DCMH is a key component for efficient PCB connectivity.