EBM28DCMI

Heilind Number:SULEBM28DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCMI

Detailed Description

Introducing the EBM28DCMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers a secure connection with threaded mounting and wire wrap termination. With two rows of 56 Hairpin contacts plated in gold, it ensures efficient conductivity with low contact resistance. Operating at voltages up to 950 VAC and currents of 3A, it meets the needs of various electronic systems. The connector's straight orientation and compact dimensions make it easy to integrate into designs, while its wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. With Matte Tin termination plating for enhanced durability, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBM28DCMI.