EBM28DCMN-S288

Heilind Number:SULEBM28DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCMN-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, SKU EBM28DCMN-S288, is a high-performance board-to-board PCB connector designed for optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power delivery. Featuring two rows with 56 positions and Hairpin contact type plated with gold, it guarantees secure and efficient connections. The Phosphor Bronze contact material with matte tin termination offers durability in harsh environments, with an operating temperature range of -65 to 125°C. The connector, with a compact height of 15.49mm and width of 9.4mm, is suitable for space-constrained applications. Its straddle orientation and card extender termination method make it versatile for various PCB setups. Perfect for demanding industries, this connector meets stringent quality standards, making it an essential component for high-reliability electronic systems.