EBM28DCMN

Heilind Number:SULEBM28DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM28DCMN. With a sleek design and high-performance features, this connector is perfect for demanding electronic applications. It boasts a rugged construction, with termination via reliable Wire Wrap method. The Hairpin contact type ensures secure connections, while the Gold contact plating guarantees excellent conductivity. Operating at up to 950 VAC and 3 A, it's suitable for power-intensive setups. With 56 positions spread across 2 rows, it offers ample connectivity options. The -65 to 125 °C operating temperature range and Matte Tin termination plating make it ideal for harsh environments. Compact yet durable, this connector is a must-have for your PCB assembly projects.