EBM28DCMS-S288

Heilind Number:SULEBM28DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, perfect for high-performance applications. With a compact design featuring two rows and a side-hole mount type, this connector ensures secure and reliable connections. The termination method via card extender and the contact material of phosphor bronze plated with gold guarantee optimal conductivity. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. The hairpin contact type and straddle orientation allow for easy mating. Boasting 56 positions and a tail length of 13.84mm, it facilitates complex PCB layouts. With a temperature range of -65 to 125°C and termination plating of matte tin, it ensures durability in harsh environments. This connector, with a height of 15.49mm and width of 9.4mm, is a vital component in advanced electronic systems. Trust in the EBM28DCMSS288 for seamless board-to-board connectivity.