EBM28DCMS

Heilind Number:SULEBM28DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCMS

Detailed Description

Introducing the EBM28DCMS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures secure connectivity even in harsh environments. With a maximum amperage of 3A and a voltage rating of 950VAC, it guarantees efficient power transmission. The female connector, with two rows of 56 hairpin contacts plated in gold, offers excellent conductivity and signal integrity. Its side hole mount and wire wrap termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBM28DCMS is perfect for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-lasting performance. Meet your connectivity needs with confidence using this EBM28DCMS connector.