EBM28DCMT-S288

Heilind Number:SULEBM28DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM28DCMT-S288, designed for high-performance connectivity in electronic systems. This female connector features two rows of Hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156in) and 56 positions, it allows for precise and efficient board-to-board connections. The threaded mount type and card extender termination method offer secure installation. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves space on PCBs. The Matte Tin termination plating enhances solderability. Trust in the EBM28DCMTS288 for high-speed and high-reliability interconnect solutions.