EBM28DCMT

Heilind Number:SULEBM28DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCMT

Detailed Description

The EBM28DCMT is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring two rows and 56 positions, this female connector is ideal for applications requiring secure connections. With a pitch of 3.96mm and voltage rating of 950 VAC, it ensures efficient performance. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee durability and conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and threaded mount type facilitate easy installation. Measuring at a height of 15.49mm and width of 9.4mm, it offers a compact solution without compromising functionality. With matte tin termination plating, it meets industry standards for reliability. The EBM28DCMT is a dependable choice for demanding electronic applications.