EBM28DCSD-S288

Heilind Number:SULEBM28DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCSD-S288

Detailed Description

Introducing the EBM28DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector is built to withstand harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it ensures reliable power transmission. The female gender, hairpin contact type, and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With 56 positions across 2 rows, this connector offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating ensures durability and longevity. With its hi-rel design, the EBM28DCSD-S288 is the perfect choice for critical applications where performance and reliability are paramount.