EBM28DCSD

Heilind Number:SULEBM28DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCSD

Detailed Description

Introducing the EBM28DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the hairpin design offers secure mating. With 56 positions across 2 rows and a 3.96mm pitch, it allows for efficient data transfer. The connector is equipped with clearance hole mountings and thru-hole terminations for easy installation. Operating in a wide temperature range from -65°C to 125°C, it is ideal for aerospace, defense, and industrial applications. Meeting stringent quality standards, the EBM28DCSD is a reliable solution for your connectivity needs.