EBM28DCSH

Heilind Number:SULEBM28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCSH

Detailed Description

The EBM28DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 950 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its two-row configuration with 56 positions offers ample connectivity options, while the gold-plated contacts ensure low contact resistance and high reliability. The straight orientation and clearance hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is designed to withstand extreme temperatures. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trusted for its performance and durability, the EBM28DCSH is the perfect choice for your connectivity needs.