EBM28DCSI-S288

Heilind Number:SULEBM28DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCSI-S288

Detailed Description

Introducing the EBM28DCSI-S288, a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring a sturdy PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a compact two-row design and threaded mount type, it offers secure and space-saving installation. The Hairpin contact type and Card Extender termination method provide efficient connectivity, while the 3A current rating and 950VAC voltage rating make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. With 56 positions and a tail length of 3.68mm, it offers ample connectivity options while maintaining a low profile. Trust the EBM28DCSI-S288 for your critical PCB interconnection needs.