EBM28DCSI

Heilind Number:SULEBM28DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCSI

Detailed Description

Introducing the EBM28DCSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features a rugged threaded mount type and through-hole termination method, ensuring secure and stable connections. With two rows of 56 gold-plated contacts made of phosphor bronze, it offers excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and 3 A, this connector is suitable for a wide range of applications. The straight orientation and hairpin contact type facilitate easy installation and maintenance. With a tail length of 4.06 mm and a compact connector height of 15.49 mm, it provides efficient PCB space utilization. The matte tin termination plating enhances solderability and corrosion resistance. Tested for performance in extreme temperatures ranging from -65 to 125 °C, this connector is highly reliable in harsh operating conditions. The EBM28DCSI is ideal for use in aerospace, defense, and industrial applications where high reliability is essential.