EBM28DCSN-S288

Heilind Number:SULEBM28DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCSN-S288

Detailed Description

Introducing the EBM28DCSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and 56 positions offers ample versatility for various electronic systems. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Operating at an impressive 950 VAC voltage and with an amperage rating of 3A, this connector is suitable for power and signal transmission. With a pitch of 3.96mm and a tail length of 3.68mm, it enables precise and efficient PCB mating. Its straddle orientation and matte tin termination plating further enhance its durability and performance. The EBM28DCSNS288 is the ideal choice for critical applications where reliability is paramount.