EBM28DCSN

Heilind Number:SULEBM28DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCSN

Detailed Description

Introducing the EBM28DCSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact pins made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it's suitable for high-power transmission. The gold-plated contacts guarantee excellent signal integrity, while the straight orientation and thru-hole termination method make installation a breeze. With 56 positions and a tail length of 4.06mm, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial applications, the EBM28DCSN is the epitome of reliability and performance.