EBM28DCSS-S288

Heilind Number:SULEBM28DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCSS-S288

Detailed Description

The EBM28DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is crafted from durable materials including PBT and Phosphor Bronze, ensuring reliability in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, this connector offers robust power transmission. Its two rows of 56 positions, along with a pitch of 3.96mm, provide ample connectivity options. The termination method of Card Extender with Gold-plated Phosphor Bronze contacts guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. The EBM28DCSSS288 is the ideal choice for engineers seeking a reliable and high-quality connector solution.