EBM28DCSS

Heilind Number:SULEBM28DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCSS

Detailed Description

The EBM28DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With a straight orientation and side-hole mount type, it offers easy installation on PCBs. Its hairpin contact type and 3A current rating make it suitable for power and signal transmission. With 56 positions and a 3.96mm pitch, it allows for efficient board-to-board connections. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, it meets the requirements of various industrial settings. The termination method of through-hole with Matte Tin plating guarantees secure and long-lasting connections. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Overall, the EBM28DCSS is a top choice for high-reliability applications that demand exceptional performance.