EBM28DCST-S288

Heilind Number:SULEBM28DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCST-S288

Detailed Description

The EBM28DCST-S288 PCB connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With a compact size and threaded mount type, it offers easy installation onto circuit boards. The 56 positions, along with 2 rows and a pitch of 3.96mm, provide ample connectivity options. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance, while a voltage rating of 950 VAC and an amperage of 3A make it suitable for high-power applications. The Hairpin contact type and Card Extender termination method further enhance its versatility. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Its sleek design, with a connector height of 15.49mm and width of 9.4mm, offers space-saving benefits. Overall, the EBM28DCST-S288 is a high-quality solution for board-to-board connections, ideal for demanding electronic systems.