EBM28DCST

Heilind Number:SULEBM28DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCST

Detailed Description

Introducing the EBM28DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector features a threaded mount type for secure installation. Its termination method is through-hole, ensuring reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability. The contact material is phosphor bronze with gold plating, guaranteeing optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The hairpin contact type and straight orientation make it easy to connect. With 56 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector is compact, with a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained designs. Its termination plating is matte tin, ensuring long-term reliability. Classified under the hi-rel category, the EBM28DCST is a dependable solution for critical applications.