EBM28DCTH

Heilind Number:SULEBM28DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCTH

Detailed Description

Introducing the EBM28DCTH, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. With a compact and durable construction, this connector features PBT and phosphor bronze materials, ensuring optimal conductivity and longevity. Its 56 gold-plated contact pins, arranged in two rows with a 3.96mm pitch, offer a secure and stable interface. Suitable for demanding environments, it has a wide operating temperature range of -65 to 125°C and a high voltage rating of 950 VAC. The straight orientation and thru-hole termination method make installation easy and hassle-free. With a low profile of only 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the EBM28DCTH for your connectivity needs in industrial, aerospace, and other high-reliability applications.