EBM28DCTI

Heilind Number:SULEBM28DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCTI

Detailed Description

The EBM28DCTI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows of 56 female contacts with threaded mounting and through-hole termination, this connector ensures secure and reliable connections. Constructed with PBT housing and phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it is suitable for high-power applications. The hairpin contact type and straight orientation make it easy to install and use. Operating in a wide temperature range from -65 to 125°C, it is highly reliable even in harsh environments. The matte tin termination plating ensures long-term performance. With a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Whether used in telecommunications, aerospace, or industrial equipment, the EBM28DCTI guarantees optimal performance and connectivity.