| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DCTN-S288 |
EBM28DCTN-S288
| Heilind Number: | SULEBM28DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance in even the harshest environments. Featuring two rows of 56 gold-plated hairpin contacts, it offers secure and efficient connectivity. The phosphor bronze contact material and matte tin termination plating guarantee durability and longevity. No mounting required, the connector's straddle orientation and .156-inch tail length make it easy to install with a card extender. Measuring just .61 inches in height and 9.4 mm in width, it's compact yet powerful. Ideal for aerospace, defense, and industrial applications, the EBM28DCTN-S288 is the perfect solution for your connectivity needs.

