EBM28DCTN

Heilind Number:SULEBM28DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCTN

Detailed Description

SKU EBM28DCTN features a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a female gender and 56 positions across two rows, it offers ample connectivity options. The contact material is durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation facilitate easy mating. Operating at up to 950 VAC and 3 A, this connector is suitable for a wide range of applications. With a termination method of thru-hole and termination plating of matte tin, it guarantees secure and stable connections. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Its operating temperature range of -65 to 125 °C ensures reliable performance even in harsh conditions. Whether used in aerospace, military, or industrial applications, this connector meets the highest standards of quality and reliability.