EBM28DCTS-S288

Heilind Number:SULEBM28DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCTS-S288

Detailed Description

Introducing the EBM28DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 950VAC, it meets the stringent requirements of industrial and commercial systems. The female gender, hairpin contact type, and gold plating guarantee secure and low-resistance connections. With 56 positions spread across 2 rows, it offers ample connectivity options. The side-hole mount and card extender termination method provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EBM28DCTS-S288 for high-reliability connectivity in your designs.