EBM28DCTS

Heilind Number:SULEBM28DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCTS

Detailed Description

Introducing the EBM28DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 56 positions and a pitch of 3.96 mm, it offers versatile connectivity options. The female gender and straight orientation make it easy to integrate into your system. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it guarantees durability and signal integrity. With a termination method of through-hole and termination plating of matte tin, it ensures secure and stable connections. Operating seamlessly in a wide temperature range of -65 to 125 °C, this connector is perfect for harsh environments. Compact in size with a height of 15.49 mm and width of 9.4 mm, it saves valuable board space. Whether used in industrial machinery, telecommunications, or aerospace applications, the EBM28DCTS is a reliable choice for your connectivity needs.