EBM28DCTT-S288

Heilind Number:SULEBM28DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCTT-S288

Detailed Description

Introducing the EBM28DCTT-S288, a high-performance board to board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. Operating at 3A and 950VAC, it offers robust power and signal transmission capabilities. The female connector, with two rows of hairpin contacts plated in gold, guarantees secure and low-resistance connections. With a pitch of 3.96mm and 56 positions, it accommodates multiple signals with precision. The threaded mount and card extender termination method provide easy and secure installation. Meeting stringent quality standards, this connector is ideal for use in industrial, aerospace, and telecommunications environments, offering reliable performance even in extreme temperatures ranging from -65 to 125°C. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising functionality. Trust the EBM28DCTT-S288 for superior connectivity in your critical electronic systems.