EBM28DCTT

Heilind Number:SULEBM28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCTT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCTT

Detailed Description

Introducing the EBM28DCTT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this female connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 56 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. The straight orientation and hairpin contact type further enhance its functionality. With a compact design measuring 9.4mm in width and 15.49mm in height, the EBM28DCTT is a space-efficient solution for your connectivity needs. Terminated with matte tin plating, it complies with RoHS regulations for environmental sustainability. Trust in the EBM28DCTT for high-reliability connections in your electronic systems.