EBM28DCWH

Heilind Number:SULEBM28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCWH

Detailed Description

Introducing the EBM28DCWH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and two rows for enhanced versatility, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance even in demanding environments. Boasting a contact plating of gold and a termination plating of matte tin, it guarantees optimal signal transmission and corrosion resistance. The contact type of hairpin and straight orientation facilitate easy installation, while the clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its 56 positions, 3.96mm pitch, and 3.18mm tail length offer ample connectivity options, while its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial or aerospace environments. The EBM28DCWH is a top choice for engineers and manufacturers seeking a high-reliability connector for their PCB assemblies.