EBM28DCWI

Heilind Number:SULEBM28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCWI

Detailed Description

Introducing the EBM28DCWI, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156 inches) and two rows of 28 contacts each, this connector provides secure and efficient connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance. Gold-plated contacts ensure reliable conductivity, even in demanding environments. The connector is threaded for easy mounting and features a straight orientation. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating further enhances its reliability. Compact in size with a height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), the EBM28DCWI is perfect for space-constrained designs. Upgrade your connectivity solutions with this high-quality connector.