EBM28DCWN

Heilind Number:SULEBM28DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCWN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCWN

Detailed Description

Introducing the EBM28DCWN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage withstand of 950VAC, this connector is ideal for applications requiring robust connectivity. Featuring two rows of 56 female contacts, each terminated through holes with phosphor bronze and gold plating, it ensures secure and low-resistance connections. The straight orientation and hairpin contact type further enhance its stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and compliance with high-reliability standards, the EBM28DCWN guarantees long-lasting performance in critical applications. Elevate your connectivity solutions with this top-of-the-line connector.