EBM28DCWS

Heilind Number:SULEBM28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCWS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCWS

Detailed Description

Introducing the EBM28DCWS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission. The female gender, two rows, and side hole mount type make it versatile for various board-to-board connections. Gold-plated contacts on a 3.96mm pitch guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With 56 positions and hairpin contacts, it provides ample connectivity in a compact form factor. The matte tin termination plating ensures secure and lasting attachment to the PCB. Whether in aerospace, military, or industrial settings, the EBM28DCWS is the ultimate choice for high-reliability applications.