EBM28DCWT

Heilind Number:SULEBM28DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCWT

Detailed Description

Introducing the EBM28DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 3.96mm (.156 in), it offers seamless integration into your electronic assemblies. Featuring two rows of 56 female contacts made of durable PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount design guarantee secure and stable connections, while the thru-hole termination method simplifies installation. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for a wide range of applications. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBM28DCWT for your connectivity needs in aerospace, defense, and industrial applications.