EBM28DKAH

Heilind Number:SULEBM28DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKAH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM28DKAH, is an essential component for high-performance electronic devices. With a 3A amperage and 950VAC voltage rating, this connector ensures reliable power transmission. Featuring a female gender and cantilever contact type, it offers secure connectivity in a right-angle orientation. With two rows and 56 positions, it allows for multiple connections within a compact space. The Phosphor Bronze contacts with gold plating guarantee optimal signal transmission. Designed for durability, it has a clearance hole mount type and matte tin termination plating. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of 13.97mm height and 9.4mm width make it ideal for PCB assemblies. Trust the EBM28DKAH for seamless board-to-board connections in your electronic designs.