EBM28DKAI

Heilind Number:SULEBM28DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKAI

Detailed Description

Introducing the EBM28DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features two rows of 56 positions each, allowing for versatile connectivity on your PCB. The threaded mount type and through-hole termination method ensure secure and reliable installation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold contact plating and a cantilever contact type further enhance signal integrity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its 3A amperage rating and 3.96mm pitch meet high-performance standards. With a connector height of 13.97mm and a width of 9.4mm, it provides a space-efficient solution for your PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the EBM28DKAI for reliable and efficient board-to-board connections in your electronic designs.