EBM28DKAN

Heilind Number:SULEBM28DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKAN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBM28DKAN. Engineered for high-performance connectivity, this connector boasts a 3A amperage rating and 950VAC voltage capacity, making it ideal for demanding industrial applications. With two rows of 56 cantilever contacts plated in gold, it ensures reliable signal transmission. The right-angle orientation and thru-hole termination method offer easy and secure installation on PCBs. Featuring a robust construction with a wide operating temperature range of -65°C to 125°C, it guarantees durability even in harsh environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, saves valuable board space. Meeting stringent quality standards, it is perfect for use in aerospace, defense, and telecommunications equipment. Trust the EBM28DKAN for seamless and efficient board-to-board connections.