EBM28DKAS

Heilind Number:SULEBM28DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKAS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBM28DKAS is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Its two rows with 56 positions offer ample connectivity options, while the side hole mount and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and right-angle orientation optimize signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the EBM28DKAS connector is a reliable solution for your connectivity needs.