EBM28DKAT

Heilind Number:SULEBM28DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKAT

Detailed Description

EBM28DKAT is a high-performance female connector designed for efficient board-to-board PCB and card edge connections. With a durable construction of PBT and phosphor bronze, it ensures reliable performance even in harsh environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation optimize signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for a wide range of applications. This connector, with 2 rows and 56 positions spaced at 3.96mm (.156 in) pitch, offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125 °C, it's ideal for demanding industrial settings. The matte tin termination plating adds to its durability. Compact in size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it's space-efficient on PCBs. Whether for telecommunications, aerospace, or automotive use, the EBM28DKAT connector delivers high reliability and performance.