EBM28DKDD

Heilind Number:SULEBM28DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKDD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKDD

Detailed Description

Introducing the EBM28DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a female gender, with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, guaranteeing secure connections. With a contact material of Phosphor Bronze and Gold plating, it ensures excellent signal transmission. The connector has a pitch of 3.96 mm, suitable for various electronic setups. Rated for up to 950 VAC and 3A of current, it meets stringent safety standards. The cantilever contact type and straight orientation provide efficient signal transfer. With 56 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Termination plating with Matte Tin ensures corrosion resistance. Classified under hi-rel connectors, this EBM28DKDD model is the perfect choice for aerospace, military, and other mission-critical applications. Trust in its quality and performance for your next electronic project.