EBM28DKDI

Heilind Number:SULEBM28DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKDI

Detailed Description

The EBM28DKDI is a high-performance female board-to-board PCB connector designed for industrial applications. Featuring two rows of 56 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950 VAC. Its threaded mounting and thru-hole termination method offer secure and stable installation on PCBs. With a pitch of 3.96mm and a straight orientation, it allows for easy and efficient board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EBM28DKDI for high-quality and high-reliability performance in your electronic systems.