EBM28DKDS

Heilind Number:SULEBM28DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKDS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKDS

Detailed Description

Introducing the EBM28DKDS, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers superior durability and reliability in extreme operating conditions. Its 3A amperage, 950VAC voltage rating, and -65 to 125°C operating temperature range make it suitable for a wide range of industrial and commercial electronic systems. The female gender, two rows, and side-hole mount type ensure easy and secure installation on PCBs. Featuring 56 gold-plated cantilever contacts with a pitch of 3.96mm (.156 in) and matte tin termination plating, it guarantees excellent signal integrity and conductivity. With a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves valuable board space without compromising on performance. Trust the EBM28DKDS for seamless and efficient board-to-board connections in your designs.