EBM28DKDT

Heilind Number:SULEBM28DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKDT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKDT

Detailed Description

Introducing the EBM28DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 56 positions spread across 2 rows, this connector ensures secure and reliable connections in your circuitry. Featuring a female gender and straight orientation, it is easy to install and use. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. Operating at voltages up to 950 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method is through-hole with a tail length of 4.06mm (.16 inches), providing stability during assembly. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact size, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Trust the EBM28DKDT for seamless and efficient board-to-board connections in your electronic designs.