EBM28DKEI

Heilind Number:SULEBM28DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKEI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKEI

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM28DKEI, designed for high-performance applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable connectivity with a voltage rating of 950 VAC and an amperage of 3 A. Featuring a cantilever contact type and right-angle orientation, it offers seamless mating in tight spaces. The 2-row, 56-position layout with a pitch of 3.96 mm guarantees efficient signal transmission. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating smoothly in a wide temperature range of -65 to 125 °C, this connector is ideal for demanding environments. The matte tin termination plating enhances durability. With a compact connector height of 13.97 mm and width of 9.4 mm, it saves valuable board space. Trust in the quality and performance of our EBM28DKEI connector for your connectivity needs.