EBM28DKES

Heilind Number:SULEBM28DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKES

Detailed Description

Introducing the EBM28DKES, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 950VAC, it guarantees efficient power transmission. The female connector, with two rows of 56 positions each, offers ample connectivity options. Its side-hole mount and thru-hole termination method facilitate easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the matte tin termination ensures long-lasting durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, the EBM28DKES is ideal for critical applications where performance and reliability are paramount. Trust in its cantilever contact type and right-angle orientation for secure connections. Elevate your PCB designs with this top-of-the-line connector.