EBM28DKET

Heilind Number:SULEBM28DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKET
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKET

Detailed Description

Introducing the EBM28DKET, a high-performance board-to-board PCB connector designed for reliable power delivery in electronic systems. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. The female gender, threaded mount type, and thru-hole termination method make it easy to install and secure on PCBs. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for various high-power applications. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation allow for efficient signal transmission. With 56 positions and a pitch of 3.96mm, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environmental conditions. The matte tin termination plating ensures corrosion resistance. Perfect for demanding industrial and commercial applications, the EBM28DKET is a reliable solution for your connectivity needs.