EBM28DKJD

Heilind Number:SULEBM28DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKJD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKJD

Detailed Description

Introducing SKU EBM28DKJD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Crafted with PBT housing and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission and durability. With a 3A amperage rating and the capability to handle up to 950VAC, it guarantees reliable power delivery. The connector, with a two-row design and 56 positions, offers ample connectivity options. Its Cantilever contact type and Right Angle orientation provide easy and secure mating. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The Matte Tin termination plating adds to its resilience. With a tail length of 12.7mm and compact dimensions of 13.97mm in height and 9.4mm in width, it is space-efficient. Whether for industrial machinery, telecommunications, or aerospace applications, the EBM28DKJD is a top choice for demanding PCB connectivity needs.