EBM28DKJH

Heilind Number:SULEBM28DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKJH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKJH

Detailed Description

Introducing the EBM28DKJH, a high-performance PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission with a low amperage of 3A. Featuring two rows and a clearance hole mount type, it offers easy installation on circuit boards. The Thru Hole termination method and gold-plated contacts guarantee secure and efficient connectivity, while the 3.96mm pitch and 950VAC voltage rating meet industry standards. With 56 cantilever contact positions and a right-angle orientation, it maximizes space efficiency in electronic assemblies. The connector's rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for harsh environments. Perfect for board-to-board and card edge connections, the EBM28DKJH is a reliable solution for your connectivity needs.